12 (8 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (8 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
459120007
459120007

0459120007

DigiKey Part Number
WM24916-ND
Manufacturer
Manufacturer Product Number
0459120007
Description
CONN EDGE DUAL FML 12POS 0.508
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 (8 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0459120007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
2; 2; 8
Number of Positions
12 (8 + 4 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.508" (12.90mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 96,09000kr 96,09
10kr 81,68400kr 816,84
25kr 76,57240kr 1 914,31
50kr 72,91400kr 3 645,70
100kr 69,43430kr 6 943,43
250kr 65,08868kr 16 272,17
680kr 60,65587kr 41 245,99
1 360kr 57,76435kr 78 559,52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 96,09000
Unit Price with VAT:kr 120,11250