
0430300040-06-R9 | |
|---|---|
DigiKey Part Number | 0430300040-06-R9-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-06-R9 |
Description | 6" PRE-CRIMP A1857/19 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 11,35800 | kr 113,58 |
| 30 | kr 10,51000 | kr 315,30 |
| 50 | kr 10,13740 | kr 506,87 |
| 100 | kr 9,65300 | kr 965,30 |
| 250 | kr 9,04792 | kr 2 261,98 |
| 500 | kr 8,61572 | kr 4 307,86 |
| 1 000 | kr 8,20433 | kr 8 204,33 |
| 2 500 | kr 7,69082 | kr 19 227,05 |
| 5 000 | kr 7,32398 | kr 36 619,90 |
| Unit Price without VAT: | kr 11,35800 |
|---|---|
| Unit Price with VAT: | kr 14,19750 |

