Black 18 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-06-B9-D

DigiKey Part Number
0430300040-06-B9-D-ND
Manufacturer
Manufacturer Product Number
0430300040-06-B9-D
Description
6" PRE-CRIMP A1857/19 BK001 BLAC
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
10kr 16,00100kr 160,01
30kr 14,80500kr 444,15
50kr 14,28040kr 714,02
100kr 13,59800kr 1 359,80
250kr 12,74628kr 3 186,57
500kr 12,13778kr 6 068,89
1 000kr 11,55845kr 11 558,45
2 500kr 10,83514kr 27 087,85
5 000kr 10,31842kr 51 592,10
Manufacturers Standard Package
Unit Price without VAT:kr 16,00100
Unit Price with VAT:kr 20,00125