
0430300040-04-B9-D | |
|---|---|
DigiKey Part Number | 0430300040-04-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-04-B9-D |
Description | 4" PRE-CRIMP A1857/19 BK001 BLAC |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 15,27800 | kr 152,78 |
| 30 | kr 14,13500 | kr 424,05 |
| 50 | kr 13,63320 | kr 681,66 |
| 100 | kr 12,98190 | kr 1 298,19 |
| 250 | kr 12,16856 | kr 3 042,14 |
| 500 | kr 11,58740 | kr 5 793,70 |
| 1 000 | kr 11,03439 | kr 11 034,39 |
| 2 500 | kr 10,34384 | kr 25 859,60 |
| 5 000 | kr 9,85060 | kr 49 253,00 |
| Unit Price without VAT: | kr 15,27800 |
|---|---|
| Unit Price with VAT: | kr 19,09750 |

