
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 12,13200 | kr 121,32 |
| 30 | kr 11,23033 | kr 336,91 |
| 50 | kr 10,83100 | kr 541,55 |
| 100 | kr 10,31330 | kr 1 031,33 |
| 250 | kr 9,66664 | kr 2 416,66 |
| 500 | kr 9,20510 | kr 4 602,55 |
| 1 000 | kr 8,76558 | kr 8 765,58 |
| 2 500 | kr 8,21693 | kr 20 542,33 |
| 5 000 | kr 7,82507 | kr 39 125,35 |
| Unit Price without VAT: | kr 12,13200 |
|---|---|
| Unit Price with VAT: | kr 15,16500 |

