Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-03-R9

DigiKey Part Number
0430300038-03-R9-ND
Manufacturer
Manufacturer Product Number
0430300038-03-R9
Description
3" PRE-CRIMP A1857/19 RD001 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
10kr 7,84000kr 78,40
30kr 7,25000kr 217,50
50kr 6,99340kr 349,67
100kr 6,65880kr 665,88
250kr 6,24128kr 1 560,32
500kr 5,94296kr 2 971,48
1 000kr 5,65922kr 5 659,22
2 500kr 5,30492kr 13 262,30
5 000kr 5,05179kr 25 258,95
Manufacturers Standard Package
Unit Price without VAT:kr 7,84000
Unit Price with VAT:kr 9,80000