Similar
Similar
Similar

HUF76639P3 | |
|---|---|
DigiKey Part Number | HUF76639P3-ND |
Manufacturer | |
Manufacturer Product Number | HUF76639P3 |
Description | MOSFET N-CH 100V 51A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 51A (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | HUF76639P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 26mOhm @ 51A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |





