
Z357PA20-SMT-P-TC-N | |
|---|---|
DigiKey Part Number | 1096-1015-ND |
Manufacturer | |
Manufacturer Product Number | Z357PA20-SMT-P-TC-N |
Description | RF TXRX MOD 802.15.4 CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 921.6kbps | |
Power - Output | 20dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EM357 | |
Memory Size | 192kB Flash, 12kB RAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 32mA | |
Current - Transmitting | 175mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | kr 131,86827 | kr 30 461,57 |
| Unit Price without VAT: | kr 131,86827 |
|---|---|
| Unit Price with VAT: | kr 164,83534 |

