
ZX75LP-105-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75LP-105-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75LP-105-S+ |
Description | RF FILTER LOW PASS 4MHZ INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 115MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 105MHz Bandwidth 2dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 115MHz (Cutoff) | |
Bandwidth | 105MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.740" L x 0.750" W (18.80mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 751,38000 | kr 751,38 |
| 10 | kr 630,93200 | kr 6 309,32 |
| 25 | kr 617,77480 | kr 15 444,37 |
| Unit Price without VAT: | kr 751,38000 |
|---|---|
| Unit Price with VAT: | kr 939,22500 |

