RF Attenuators 0dB ~ 31dB 0 Hz ~ 4 GHz 50 Ohms 24dBm Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX76-31A-PPS+

DigiKey Part Number
3157-ZX76-31A-PPS+-ND
Manufacturer
Manufacturer Product Number
ZX76-31A-PPS+
Description
DGTL STEP ATTEN / SMA / 31DB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 31dB 0 Hz ~ 4 GHz 50 Ohms 24dBm Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Attenuation Value
0dB ~ 31dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
24dBm
Impedance
50 Ohms
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 1 431,96000kr 1 431,96
10kr 1 248,20300kr 12 482,03
25kr 1 229,92680kr 30 748,17
50kr 1 211,45880kr 60 572,94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 1 431,96000
Unit Price with VAT:kr 1 789,95000