
WP4A+ | |
|---|---|
DigiKey Part Number | 3157-WP4A+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP4A+ |
Description | RF PWR DVDR 5.1GHZ-6.5GHZ 12VQFN |
Customer Reference | |
Detailed Description | RF Power Divider 5.1 GHz ~ 6.5 GHz Isolation (Min) 15dB, 1.6 VSWR (Typ), 8° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | WP4A+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Insertion Loss | 0.9dB | |
Frequency | 5.1 GHz ~ 6.5 GHz | |
Specifications | Isolation (Min) 15dB, 1.6 VSWR (Typ), 8° Imbalance (Max) | |
Size / Dimension | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | |
Package / Case | 12-VQFN Exposed Pad |

