TCN1-23+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCN2-26+

DigiKey Part Number
3157-TCN2-26+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCN2-26+
Description
1:2 LTCC TRANSFORMER, 1600 - 260
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 1.6GHz ~ 2.6GHz 1:2 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
1.6GHz ~ 2.6GHz
Impedance - Unbalanced/Balanced
1:2
Phase Difference
Insertion Loss (Max)
1.0dB
Return Loss (Min)
10.72dB
Package / Case
6-SMD, No Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 17,99129kr 53 973,87
Manufacturers Standard Package
Unit Price without VAT:kr 17,99129
Unit Price with VAT:kr 22,48911