
LFCV-1800-75+ | |
|---|---|
DigiKey Part Number | 3157-LFCV-1800-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFCV-1800-75+ |
Description | TCC LPF, 10 - 1800 MHZ, 75 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 1.79GHz Bandwidth 1.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.2GHz (Cutoff) | |
Bandwidth | 1.79GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 43,06290 | kr 21 531,45 |
| Unit Price without VAT: | kr 43,06290 |
|---|---|
| Unit Price with VAT: | kr 53,82863 |

