
DAT-15R5A-SP+ | |
|---|---|
DigiKey Part Number | 3157-DAT-15R5A-SP+TR-ND - Tape & Reel (TR) 3157-DAT-15R5A-SP+CT-ND - Cut Tape (CT) 3157-DAT-15R5A-SP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAT-15R5A-SP+ |
Description | DIGITAL STEP ATTN, DC - 4000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 15.5dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB ~ 15.5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 166,25000 | kr 166,25 |
| 20 | kr 68,80800 | kr 1 376,16 |
| 50 | kr 62,68920 | kr 3 134,46 |
| 100 | kr 57,60940 | kr 5 760,94 |
| 200 | kr 56,22395 | kr 11 244,79 |
| 500 | kr 55,19934 | kr 27 599,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 47,10344 | kr 141 310,32 |
| Unit Price without VAT: | kr 166,25000 |
|---|---|
| Unit Price with VAT: | kr 207,81250 |




