
TC1-1-13MG2+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1-13MG2+TR-ND - Tape & Reel (TR) 3157-TC1-1-13MG2+CT-ND - Cut Tape (CT) 3157-TC1-1-13MG2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1-13MG2+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 4.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.5MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 6.79dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 149,60000 | kr 149,60 |
| 20 | kr 32,90300 | kr 658,06 |
| 50 | kr 22,39720 | kr 1 119,86 |
| 100 | kr 18,01010 | kr 1 801,01 |
| 200 | kr 16,04460 | kr 3 208,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 13,73860 | kr 27 477,20 |
| 6 000 | kr 13,27675 | kr 79 660,50 |
| Unit Price without VAT: | kr 149,60000 |
|---|---|
| Unit Price with VAT: | kr 187,00000 |







