
ZX60-272LN-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-272LN-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-272LN-S+ |
Description | IC RF AMP WIMAX 2.3GHZ-2.7GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMAX 2.3GHz ~ 2.7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | 18.5dBm | |
Gain | 14dB | |
Noise Figure | 0.8dB | |
RF Type | WiMAX | |
Voltage - Supply | 5V | |
Current - Supply | 55mA | |
Test Frequency | 2.3GHz ~ 2.7GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 379,24000 | kr 1 379,24 |
| 10 | kr 1 225,98800 | kr 12 259,88 |
| 25 | kr 1 143,18960 | kr 28 579,74 |
| Unit Price without VAT: | kr 1 379,24000 |
|---|---|
| Unit Price with VAT: | kr 1 724,05000 |






