
OPS-D2010SYG-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D2010SYG-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D2010SYG-BW |
Description | 0.2 Dual Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 573nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 20-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 36,67278 | kr 18 336,39 |
| 1 000 | kr 36,48567 | kr 36 485,67 |
| 1 500 | kr 34,89527 | kr 52 342,90 |
| 2 000 | kr 34,70817 | kr 69 416,34 |
| 2 500 | kr 33,30487 | kr 83 262,18 |
| 3 000 | kr 33,11776 | kr 99 353,28 |
| 3 500 | kr 31,99513 | kr 111 982,96 |
| 4 000 | kr 31,80802 | kr 127 232,08 |
| 4 500 | kr 30,87249 | kr 138 926,20 |
| Unit Price without VAT: | kr 36,67278 |
|---|---|
| Unit Price with VAT: | kr 45,84098 |

