25mm Adjustable -25°C ~ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4403063885547-LVDT-GT-25-RS485

DigiKey Part Number
3939-4403063885547-LVDT-GT-25-RS485-ND
Manufacturer
Manufacturer Product Number
4403063885547-LVDT-GT-25-RS485
Description
SENSOR LVDT 25MM ADJUSTABLE
Customer Reference
Detailed Description
25mm Adjustable -25°C ~ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Milont Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Linear Range
25mm
Size / Dimension
28.7mm
Features
Adjustable
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Shen Zhen Milont Technology Co. Ltd
A separate kr 301,53 flat rate shipping fee will apply
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 4 211,37000kr 4 211,37
10kr 4 000,29800kr 40 002,98
30kr 3 789,22700kr 113 676,81
50kr 3 578,15600kr 178 907,80
Unit Price without VAT:kr 4 211,37000
Unit Price with VAT:kr 5 264,21250