
4403063885547-LVDT-GF-250-RS485 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-LVDT-GF-250-RS485-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-LVDT-GF-250-RS485 |
Description | SENSOR LVDT 250MM HI-REL |
Customer Reference | |
Detailed Description | 250mm High Reliability -25°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milont Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | 250mm | |
Size / Dimension | 266.7mm | |
Features | High Reliability | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 970,15000 | kr 3 970,15 |
| Unit Price without VAT: | kr 3 970,15000 |
|---|---|
| Unit Price with VAT: | kr 4 962,68750 |


