
HoRX-150W-4.5R-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-150W-4.5R-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-150W-4.5R-5% |
Description | POWER RESISTOR - 150W,4.50 Ohms, |
Customer Reference | |
Detailed Description | 4.5 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box |
| Bulk: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 136,87000 | kr 136,87 |
| 10 | kr 124,25700 | kr 1 242,57 |
| Unit Price without VAT: | kr 136,87000 |
|---|---|
| Unit Price with VAT: | kr 171,08750 |

