
816-22-004-10-008101 | |
|---|---|
DigiKey Part Number | 816-22-004-10-008101-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-004-10-008101 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 178,30000 | kr 178,30 |
| 10 | kr 151,56900 | kr 1 515,69 |
| 25 | kr 142,07680 | kr 3 551,92 |
| 50 | kr 135,29660 | kr 6 764,83 |
| 100 | kr 128,84180 | kr 12 884,18 |
| 250 | kr 120,78168 | kr 30 195,42 |
| 500 | kr 115,02384 | kr 57 511,92 |
| Unit Price without VAT: | kr 178,30000 |
|---|---|
| Unit Price with VAT: | kr 222,87500 |




