
5931-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5931-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5931-0-00-80-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.060" (1.52mm) Dia |
Category | Length - Below Flange 0.150" (3.81mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.750" (19.05mm) |
Series | Flange Diameter 0.094" (2.39mm) |
Packaging Bulk | Mounting Hole Diameter 0.064" (1.63mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Solder |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.060" (1.52mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.060" (1.52mm) Dia | Contact Finish Tin |
Length - Above Flange 0.550" (13.97mm) | Contact Finish Thickness 200.0µin (5.08µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 19,32468 | kr 19 324,68 |
| Unit Price without VAT: | kr 19,32468 |
|---|---|
| Unit Price with VAT: | kr 24,15585 |

