
3169-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED11422-ND |
Manufacturer | |
Manufacturer Product Number | 3169-0-00-15-00-00-03-0 |
Description | DOUBLE TAIL HEADER PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.022" (0.56mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3169-0-00-15-00-00-03-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.022" (0.56mm) Dia | |
Pin Size - Below Flange | 0.018" (0.46mm) Dia | |
Length - Above Flange | 0.100" (2.54mm) | |
Length - Below Flange | 0.132" (3.35mm) | |
Length - Overall | 0.262" (6.65mm) | |
Flange Diameter | 0.056" (1.42mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,34000 | kr 7,34 |
| 10 | kr 6,19100 | kr 61,91 |
| 25 | kr 5,80160 | kr 145,04 |
| 50 | kr 5,52600 | kr 276,30 |
| 100 | kr 5,26070 | kr 526,07 |
| 250 | kr 4,93104 | kr 1 232,76 |
| 500 | kr 4,69542 | kr 2 347,71 |
| 1 000 | kr 4,47119 | kr 4 471,19 |
| 3 000 | kr 4,13766 | kr 12 412,98 |
| Unit Price without VAT: | kr 7,34000 |
|---|---|
| Unit Price with VAT: | kr 9,17500 |


