Image for 142-90-308-00-593000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-90-308-00-593000

DigiKey Part Number
14290-30800593000-ND
Manufacturer
Manufacturer Product Number
142-90-308-00-593000
Description
CONN HDR DIP POST 8POS TIN-LEAD
Customer Reference
Detailed Description
8 Position DIP, DIL - Header Connector Post, Extended Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.