
0680-0-15-01-32-14-10-0 | |
|---|---|
DigiKey Part Number | 0680-015013214100-ND |
Manufacturer | |
Manufacturer Product Number | 0680-0-15-01-32-14-10-0 |
Description | CONN RECEPT PIN .015-.025" .138" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.138" (3.51mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.051" (1.30mm) | |
Flange Diameter | 0.068" (1.73mm) | |
Tail Diameter | - | |
Socket Depth | 0.120" (3.05mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,20000 | kr 10,20 |
| 10 | kr 8,66300 | kr 86,63 |
| 25 | kr 8,12040 | kr 203,01 |
| 50 | kr 7,73120 | kr 386,56 |
| 100 | kr 7,36170 | kr 736,17 |
| 250 | kr 6,90048 | kr 1 725,12 |
| 500 | kr 6,57098 | kr 3 285,49 |
| 1 000 | kr 6,25720 | kr 6 257,20 |
| 3 000 | kr 5,79056 | kr 17 371,68 |
| Unit Price without VAT: | kr 10,20000 |
|---|---|
| Unit Price with VAT: | kr 12,75000 |

