Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0378-0-15-80-15-80-10-0

DigiKey Part Number
0378-0-15-80-15-80-10-0-ND
Manufacturer
Manufacturer Product Number
0378-0-15-80-15-80-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.132" (3.35mm)
Accepts Pin Diameter
0.020" ~ 0.032" (0.51mm ~ 0.81mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.047" (1.19mm)
Mounting Hole Diameter
0.082" (2.08mm)
Flange Diameter
0.092" (2.34mm)
Tail Diameter
-
Socket Depth
0.132" (3.35mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 003
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 12,66000kr 12,66
10kr 10,78500kr 107,85
25kr 10,11120kr 252,78
50kr 9,62880kr 481,44
100kr 9,16850kr 916,85
250kr 8,59360kr 2 148,40
500kr 8,18312kr 4 091,56
1 000kr 7,79244kr 7 792,44
3 000kr 7,21136kr 21 634,08
Manufacturers Standard Package
Unit Price without VAT:kr 12,66000
Unit Price with VAT:kr 15,82500