Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Slotted Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0156-0-18-80-30-84-04-0

DigiKey Part Number
0156-0-18-80-30-84-04-0-ND
Manufacturer
Manufacturer Product Number
0156-0-18-80-30-84-04-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Slotted Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
Slotted
Termination
Solder
Length - Overall
0.290" (7.37mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.038" ~ 0.043" (0.97mm ~ 1.09mm)
Flange Diameter
0.072" (1.83mm)
Tail Diameter
0.045" (1.14mm)
Socket Depth
0.146" (3.71mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 864
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 11,60000kr 11,60
10kr 9,87900kr 98,79
25kr 9,26160kr 231,54
50kr 8,81840kr 440,92
100kr 8,39730kr 839,73
250kr 7,87044kr 1 967,61
500kr 7,49472kr 3 747,36
1 000kr 7,13688kr 7 136,88
3 000kr 6,60465kr 19 813,95
Manufacturers Standard Package
Unit Price without VAT:kr 11,60000
Unit Price with VAT:kr 14,50000