
MC42004A6W-FPTLW-V2 | |
|---|---|
DigiKey Part Number | 3086-MC42004A6W-FPTLW-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC42004A6W-FPTLW-V2 |
Description | DISPLAY, 4x20 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 77.00mm x 47.00mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.03mm H x 2.30mm W | |
Outline L x W x H | 77.00mm x 47.00mm x 14.50mm | |
Viewing Area | 60.00mm L x 22.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.42mm W x 0.46mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 163,53000 | kr 163,53 |
| 10 | kr 150,96600 | kr 1 509,66 |
| 30 | kr 140,11100 | kr 4 203,33 |
| 50 | kr 130,76360 | kr 6 538,18 |
| 100 | kr 120,51150 | kr 12 051,15 |
| 200 | kr 116,29005 | kr 23 258,01 |
| 300 | kr 110,46050 | kr 33 138,15 |
| 500 | kr 106,94264 | kr 53 471,32 |
| 1 000 | kr 98,80133 | kr 98 801,33 |
| Unit Price without VAT: | kr 163,53000 |
|---|---|
| Unit Price with VAT: | kr 204,41250 |





