
MTFDKBG1T9TFR-1BC15ABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKBG1T9TFR-1BC15ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBG1T9TFR-1BC15ABYY |
Description | SSD 1.92TB M.2 MODULE TLC NVME |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 5GB/s | |
Speed - Write | 2.4GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 6 831,83150 | kr 683 183,15 |
| Unit Price without VAT: | kr 6 831,83150 |
|---|---|
| Unit Price with VAT: | kr 8 539,78938 |


