
MT29F2T08EELCHD4-R:C TR | |
|---|---|
DigiKey Part Number | 557-MT29F2T08EELCHD4-R:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F2T08EELCHD4-R:C TR |
Description | IC FLASH 2TBIT FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory IC 2Tbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 256G x 8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 788,46412 | kr 1 576 928,24 |
| Unit Price without VAT: | kr 788,46412 |
|---|---|
| Unit Price with VAT: | kr 985,58015 |

