FLASH - NAND Memory IC 1Tbit UFS2.1 52 MHz 153-TFBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC128GASAONS-IT

DigiKey Part Number
557-MTFC128GASAONS-IT-ND
Manufacturer
Manufacturer Product Number
MTFC128GASAONS-IT
Description
IC FLASH 1TBIT UFS2.1 153TFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Tbit UFS2.1 52 MHz 153-TFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
128G x 8
Memory Interface
UFS2.1
Clock Frequency
52 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-TFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 359
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 739,75000kr 739,75
10kr 682,64400kr 6 826,44
25kr 660,31440kr 16 507,86
50kr 643,68820kr 32 184,41
100kr 627,34920kr 62 734,92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 739,75000
Unit Price with VAT:kr 924,68750