SDRAM - Mobile LPDDR5 Memory IC 32Gbit Parallel 4.266 GHz 315-TFBGA (12.4x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F1G32D2DS-023 AUT:C

DigiKey Part Number
557-MT62F1G32D2DS-023AUT:C-ND
Manufacturer
Manufacturer Product Number
MT62F1G32D2DS-023 AUT:C
Description
IC DRAM 32GBIT PAR 315TFBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 32Gbit Parallel 4.266 GHz 315-TFBGA (12.4x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
1G x 32
Memory Interface
Parallel
Clock Frequency
4.266 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.05V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
315-TFBGA (12.4x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Box
QuantityUnit PriceExt Price
1 050kr 1 633,94350kr 1 715 640,68
Manufacturers Standard Package
Unit Price without VAT:kr 1 633,94350
Unit Price with VAT:kr 2 042,42938