
MT53E1G16D1Z42NWC1 | |
|---|---|
DigiKey Part Number | 557-MT53E1G16D1Z42NWC1-ND |
Manufacturer | |
Manufacturer Product Number | MT53E1G16D1Z42NWC1 |
Description | IC DRAM 16GBIT DIE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 16Gbit Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 807,50000 | kr 807,50 |
| Unit Price without VAT: | kr 807,50000 |
|---|---|
| Unit Price with VAT: | kr 1 009,37500 |

