
MT46H32M16LFBF-5 IT:C TR | |
|---|---|
DigiKey Part Number | 557-1904-2-ND - Tape & Reel (TR) 557-1904-1-ND - Cut Tape (CT) 557-1904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT46H32M16LFBF-5 IT:C TR |
Description | IC DRAM 512MBIT PAR 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H32M16LFBF-5 IT:C TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 115,54000 | kr 115,54 |
| 10 | kr 107,32400 | kr 1 073,24 |
| 25 | kr 104,01960 | kr 2 600,49 |
| 50 | kr 101,52560 | kr 5 076,28 |
| 100 | kr 99,04640 | kr 9 904,64 |
| 250 | kr 95,80688 | kr 23 951,72 |
| 500 | kr 93,39490 | kr 46 697,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 91,02464 | kr 91 024,64 |
| Unit Price without VAT: | kr 115,54000 |
|---|---|
| Unit Price with VAT: | kr 144,42500 |







