Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT47H128M8SH-25E:M TR | |
|---|---|
DigiKey Part Number | 557-MT47H128M8SH-25E:MTR-ND - Tape & Reel (TR) 557-MT47H128M8SH-25E:MTRCT-ND - Cut Tape (CT) 557-MT47H128M8SH-25E:MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H128M8SH-25E:M TR |
Description | IC DRAM 1GBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 60-FBGA (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x10) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 66,48000 | kr 66,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 54,96748 | kr 109 934,96 |
| Unit Price without VAT: | kr 66,48000 |
|---|---|
| Unit Price with VAT: | kr 83,10000 |




