10 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW040210K0BHED

DigiKey Part Number
541-TNPW040210K0BHEDTR-ND - Tape & Reel (TR)
541-TNPW040210K0BHEDCT-ND - Cut Tape (CT)
541-TNPW040210K0BHEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040210K0BHED
Description
RES 10K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW040210K0BHED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 200
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,81000kr 4,81
10kr 4,03100kr 40,31
25kr 3,74040kr 93,51
50kr 3,53460kr 176,73
100kr 3,34320kr 334,32
250kr 3,11292kr 778,23
500kr 2,95686kr 1 478,43
1 000kr 2,81610kr 2 816,10
5 000kr 2,54524kr 12 726,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 2,45033kr 24 503,30
20 000kr 2,36702kr 47 340,40
30 000kr 2,32323kr 69 696,90
Manufacturers Standard Package
Unit Price without VAT:kr 4,81000
Unit Price with VAT:kr 6,01250