SONET/SDH IC 1.035GHz 2 Output 64-LGA (10x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30623LFF7

DigiKey Part Number
ZL30623LFF7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL30623LFF7
Description
DUAL CHANNEL ULTRA LOW JITTER NE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SONET/SDH IC 1.035GHz 2 Output 64-LGA (10x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
SONET/SDH
Input
CMOS
Output
CML, CMOS
Number of Circuits
2
Ratio - Input:Output
3:3
Differential - Input:Output
Yes/Yes
Frequency - Max
1.035GHz
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFLGA Exposed Pad
Supplier Device Package
64-LGA (10x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 306,93241kr 1 227 729,64
Manufacturers Standard Package
Unit Price without VAT:kr 306,93241
Unit Price with VAT:kr 383,66551