
ZL30164GDG2 | |
|---|---|
DigiKey Part Number | ZL30164GDG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30164GDG2 |
Description | IC CLK TRANSLATOR 144LBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, SONET/SDH IC 750MHz 1 Output 144-LBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel, SONET/SDH | |
Input | Clock, Crystal | |
Output | LVCMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 12:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 750MHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 144-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 050,21000 | kr 1 050,21 |
| 25 | kr 875,10800 | kr 21 877,70 |
| 100 | kr 845,30750 | kr 84 530,75 |
| Unit Price without VAT: | kr 1 050,21000 |
|---|---|
| Unit Price with VAT: | kr 1 312,76250 |

