
ZL30163GDG2 | |
|---|---|
DigiKey Part Number | ZL30163GDG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30163GDG2 |
Description | IC CLK TRANSLATOR 2CH 144LBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, SONET/SDH IC 750MHz 1 Output 144-LBGA (13x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel, SONET/SDH | |
Input | Clock | |
Output | LVCMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 11:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 750MHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-BGA | |
Supplier Device Package | 144-LBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 974,01000 | kr 974,01 |
| 25 | kr 811,61440 | kr 20 290,36 |
| 100 | kr 783,97490 | kr 78 397,49 |
| Unit Price without VAT: | kr 974,01000 |
|---|---|
| Unit Price with VAT: | kr 1 217,51250 |

