
ZL30113LDG1 | |
|---|---|
DigiKey Part Number | ZL30113LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30113LDG1 |
Description | IC SLIC/CODEC PLL 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | - | |
Main Purpose | - | |
Input | Clock | |
Output | CMOS | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | kr 69,51029 | kr 34 060,04 |
| Unit Price without VAT: | kr 69,51029 |
|---|---|
| Unit Price with VAT: | kr 86,88786 |

