Image for ZL30113LDF1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30113LDF1

DigiKey Part Number
ZL30113LDF1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL30113LDF1
Description
IC SLIC/CODEC PLL 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
-
Main Purpose
-
Input
Clock
Output
CMOS
Ratio - Input:Output
1:1
Differential - Input:Output
-
Frequency - Max
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 72,15600kr 288 624,00
Manufacturers Standard Package
Unit Price without VAT:kr 72,15600
Unit Price with VAT:kr 90,19500