Telecom IC 100MHz 1 Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30110LDG1

DigiKey Part Number
ZL30110LDG1-ND
Manufacturer
Manufacturer Product Number
ZL30110LDG1
Description
IC DPLL RATE CONVERSION 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Telecom IC 100MHz 1 Output 32-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Telecom
Input
LVCMOS, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
No/No
Frequency - Max
100MHz
Voltage - Supply
3.1V ~ 3.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tray
QuantityUnit PriceExt Price
490kr 118,09533kr 57 866,71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 118,09533
Unit Price with VAT:kr 147,61916