
VTB1-1019-25M0000000 | |
|---|---|
DigiKey Part Number | 150-VTB1-1019-25M0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VTB1-1019-25M0000000 |
Description | VTB1-1019-25M0000000 |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS, TTL Oscillator 14-SMD, No Lead, 4 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 50°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD, No Lead, 4 Leads | |
Size / Dimension | 0.720" L x 0.472" W (18.30mm x 12.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Current - Supply (Disable) (Max) | - |

