N-Channel 60 V 230mA (Tj) 400mW (Ta), 1W (Tc) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN2222LL-G-P003

DigiKey Part Number
150-VN2222LL-G-P003TR-ND - Tape & Reel (TR)
150-VN2222LL-G-P003CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VN2222LL-G-P003
Description
MOSFET N-CH 60V 230MA TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 230mA (Tj) 400mW (Ta), 1W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
VN2222LL-G-P003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta), 1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 321
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 6,16000kr 6,16
25kr 5,19520kr 129,88
100kr 4,71420kr 471,42
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,71419kr 9 428,38
Manufacturers Standard Package
Unit Price without VAT:kr 6,16000
Unit Price with VAT:kr 7,70000