
VMK4-1EE-12-32K7680000 | |
|---|---|
DigiKey Part Number | 150-VMK4-1EE-12-32K7680000-ND |
Manufacturer | |
Manufacturer Product Number | VMK4-1EE-12-32K7680000 |
Description | 2X1.2MM TUNING FORK CRYSTAL, +/- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 31,53500 | kr 6 307,00 |
| Unit Price without VAT: | kr 31,53500 |
|---|---|
| Unit Price with VAT: | kr 39,41875 |

