MFR Recommended

PVA6RE24111 | |
|---|---|
DigiKey Part Number | PVA6RE24111-ND |
Manufacturer | |
Manufacturer Product Number | PVA6RE24111 |
Description | SWITCH PUSHBUTTON SPST 2A 36V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA6RE24111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.7 ~ 2.5 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Fixed LED Ring | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |


