40 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UXN14M9P

DigiKey Part Number
UXN14M9P-ND
Manufacturer
Manufacturer Product Number
UXN14M9P
Description
PRESCALER - DC-14GHZ
Customer Reference
Detailed Description
RF IC Divide-by-8 0Hz ~ 14GHz 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
UXN14M9P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Function
Divide-by-8
Frequency
0Hz ~ 14GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in NOK
Tray
QuantityUnit PriceExt Price
15kr 1 505,34467kr 22 580,17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 1 505,34467
Unit Price with VAT:kr 1 881,68084