
UXD20P | |
|---|---|
DigiKey Part Number | UXD20P-ND |
Manufacturer | |
Manufacturer Product Number | UXD20P |
Description | PRESCALER - DC-20GHZ |
Customer Reference | |
Detailed Description | RF IC Prescaler 0Hz ~ 20GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | Prescaler | |
Frequency | 0Hz ~ 20GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr 1 601,63333 | kr 24 024,50 |
| Unit Price without VAT: | kr 1 601,63333 |
|---|---|
| Unit Price with VAT: | kr 2 002,04166 |

