
UCS2113T-2C-V/G4 | |
|---|---|
DigiKey Part Number | 150-UCS2113T-2C-V/G4TR-ND - Tape & Reel (TR) 150-UCS2113T-2C-V/G4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCS2113T-2C-V/G4 |
Description | DUAL USB PORT POWER SWITCH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3A 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | I2C, SMBus | |
Voltage - Load | 2.9V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 31,36000 | kr 31,36 |
| 25 | kr 26,07240 | kr 651,81 |
| 100 | kr 25,37490 | kr 2 537,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | kr 25,37486 | kr 83 737,04 |
| Unit Price without VAT: | kr 31,36000 |
|---|---|
| Unit Price with VAT: | kr 39,20000 |

