20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SSOP

U4256BM-NFS

DigiKey Part Number
U4256BM-NFS-ND
Manufacturer
Manufacturer Product Number
U4256BM-NFS
Description
IC SYNTHESIZER FREQ RADIO 20SSOP
Customer Reference
Detailed Description
RF IC Frequency Synthesizer AM, FM 15MHz Up Converter 20-SSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Frequency Synthesizer
Frequency
15MHz
RF Type
AM, FM
Secondary Attributes
Up Converter
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.